Part Details for SICH15000 by Sensitron Semiconductors
Overview of SICH15000 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Communication and Networking
Part Details for SICH15000
SICH15000 CAD Models
SICH15000 Part Data Attributes
|
SICH15000
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SICH15000
Sensitron Semiconductors
Rectifier Diode, 1 Element, 0.5A, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | R-XDIP-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XDIP-W2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | DUAL |
Alternate Parts for SICH15000
This table gives cross-reference parts and alternative options found for SICH15000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SICH15000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SICH12500 | Rectifier Diode, 1 Element, 0.5A, Silicon, | Sensitron Semiconductors | SICH15000 vs SICH12500 |
MA720TX | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon | Panasonic Electronic Components | SICH15000 vs MA720TX |
MA789TSK | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon | Panasonic Electronic Components | SICH15000 vs MA789TSK |
934058008315 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon | Nexperia | SICH15000 vs 934058008315 |
SICH7500 | Rectifier Diode, 1 Element, 0.5A, Silicon, | Sensitron Semiconductors | SICH15000 vs SICH7500 |
SICF5000 | Rectifier Diode, 1 Element, 0.5A, Silicon, | Sensitron Semiconductors | SICH15000 vs SICF5000 |
MA789H | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon | Panasonic Electronic Components | SICH15000 vs MA789H |
SICF10000 | Rectifier Diode, 1 Element, 0.5A, Silicon, | Sensitron Semiconductors | SICH15000 vs SICF10000 |
934057301115 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon | Nexperia | SICH15000 vs 934057301115 |
MA720TMG | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon | Panasonic Electronic Components | SICH15000 vs MA720TMG |