Part Details for SIC1182KQ by Power Integrations
Results Overview of SIC1182KQ by Power Integrations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIC1182KQ Information
SIC1182KQ by Power Integrations is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SIC1182KQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4903
|
Newark | Gate Driver Ic, Sic Mosfet/Igbt, 1.2Kv Rohs Compliant: Yes |Power Integrations SIC1182KQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8800 / $11.9700 | Buy Now |
DISTI #
1810-SIC1182KQ-ND
|
DigiKey | DGT ISO 5KV 1CH GT DVR ESOP-R16B Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1804 In Stock |
|
$7.8830 / $8.9600 | Buy Now |
DISTI #
SIC1182KQ
|
Avnet Americas | Gate Driver, AEC-Q100, 1 Channels, Isolated, IGBT, SiC MOSFET, 15 Pins, eSOP-R16B - Rail/Tube (Alt: ... more RoHS: Not Compliant Min Qty: 240 Package Multiple: 48 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$6.9696 / $7.3500 | Buy Now |
DISTI #
869-SIC1182KQ
|
Mouser Electronics | Gate Drivers 8A 1200V AEC Q100 150KhZ 6.5v 188mW RoHS: Compliant | 95 |
|
$7.2600 / $8.9300 | Buy Now |
DISTI #
SIC1182KQ
|
EBV Elektronik | Gate Driver AECQ100 1 Channels Isolated IGBT SiC MOSFET 15 Pins eSOPR16B (Alt: SIC1182KQ) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SIC1182KQ
SIC1182KQ CAD Models
SIC1182KQ Part Data Attributes
|
SIC1182KQ
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
SIC1182KQ
Power Integrations
MOSFET Driver,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER |
SIC1182KQ Frequently Asked Questions (FAQ)
-
Power Integrations provides a recommended PCB layout guide in their application note AN-63, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
-
To ensure reliable start-up and shutdown, it's essential to follow the recommended soft-start and shutdown procedures outlined in the datasheet. This includes using a soft-start circuit to limit the inrush current and a shutdown circuit to prevent voltage spikes.
-
The critical components that affect the reliability of the SIC1182KQ include the input capacitors, output capacitors, and the transformer. It's essential to select components with high reliability and to follow the recommended component selection guidelines in the datasheet.
-
Power Integrations provides a troubleshooting guide in their application note AN-64, which includes step-by-step procedures for identifying and resolving common issues with the SIC1182KQ. Additionally, the datasheet provides a list of possible error conditions and their corresponding fault flags.
-
The SIC1182KQ has a high power density, and thermal management is critical to ensure reliable operation. This includes using a heat sink with a thermal interface material, ensuring good airflow, and following the recommended thermal design guidelines in the datasheet.