Part Details for SI9978 by Temic Semiconductors
Overview of SI9978 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SI9978
SI9978 CAD Models
SI9978 Part Data Attributes
|
SI9978
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SI9978
Temic Semiconductors
Half Bridge Based MOSFET Driver, 0.5A, PDSO24, SOIC-24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | SOIC-24 | |
Reach Compliance Code | unknown | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 20 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |