Part Details for SI9182DH-20-T1 by Vishay Siliconix
Overview of SI9182DH-20-T1 by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SI9182DH-20-T1
SI9182DH-20-T1 CAD Models
SI9182DH-20-T1 Part Data Attributes:
|
SI9182DH-20-T1
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI9182DH-20-T1
Vishay Siliconix
Regulator
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | MSOP | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for SI9182DH-20-T1
This table gives cross-reference parts and alternative options found for SI9182DH-20-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI9182DH-20-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP590722QDQNRQ1 | Automotive, 250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable 4-X2SON -40 to 125 | Texas Instruments | SI9182DH-20-T1 vs LP590722QDQNRQ1 |