SI9182DH-20-T1
vs
LP590722QDQNRQ1
feature comparison
Pbfree Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SILICONIX INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
MSOP
|
|
Package Description |
,
|
X2SON-4
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Date Of Intro |
|
2019-12-21
|
Samacsys Manufacturer |
|
Texas Instruments
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Max |
|
0.25 V
|
Dropout Voltage1-Nom |
|
0.12 V
|
Input Voltage Absolute-Max |
|
6 V
|
Input Voltage-Max |
|
5.5 V
|
Input Voltage-Min |
|
2.2 V
|
JESD-30 Code |
|
S-PDSO-N4
|
JESD-609 Code |
|
e4
|
Length |
|
1 mm
|
Moisture Sensitivity Level |
|
2
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
4
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current1-Max |
|
0.25 A
|
Output Voltage1-Max |
|
2.266 V
|
Output Voltage1-Min |
|
2.134 V
|
Output Voltage1-Nom |
|
2.2 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
HVSON
|
Package Equivalence Code |
|
SOLCC4,.04,25
|
Package Shape |
|
SQUARE
|
Package Style |
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Regulator Type |
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level |
|
AEC-Q100
|
Seated Height-Max |
|
0.4 mm
|
Surface Mount |
|
YES
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD SILVER
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Voltage Tolerance-Max |
|
3%
|
Width |
|
1 mm
|
|
|
|