Part Details for SI88642ED-IS by Skyworks Solutions Inc
Overview of SI88642ED-IS by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SI88642ED-IS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4650-ND
|
DigiKey | DGTL ISO 5KV 4CH GEN PURP 24SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tray |
26 In Stock |
|
$5.1131 / $9.0100 | Buy Now |
DISTI #
634-SI88642ED-IS
|
Mouser Electronics | Digital Isolators 5 kV 4-channel digital isolator with integrated dc-dc RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | SI88642ED - 5 kV 4-channel digital isolator with integrated dc-dc RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 32 |
|
$5.3500 / $6.2900 | Buy Now |
DISTI #
SI88642EDIS
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 32 | 0 |
|
$7.4800 | Buy Now |
Part Details for SI88642ED-IS
SI88642ED-IS CAD Models
SI88642ED-IS Part Data Attributes
|
SI88642ED-IS
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI88642ED-IS
Skyworks Solutions Inc
DIGITAL ISOLATOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Interface IC Type | DIGITAL ISOLATOR | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |