-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-3798-ND
|
DigiKey | DGTL ISO 2.5KV 1CH GT DVR 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
7 In Stock |
|
$1.4609 / $3.0200 | Buy Now |
DISTI #
634-SI8752AB-IS
|
Mouser Electronics | Gate Drivers Isolated FET driver with digital input RoHS: Compliant | 749 |
|
$1.4600 / $3.0200 | Buy Now |
DISTI #
E54:1762_10364088
|
Arrow Electronics | Optocoupler Drive 1-CH 5.5V 1500V 8-Pin SOIC N Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2221 | Europe - 1625 |
|
$1.6070 / $2.8480 | Buy Now |
DISTI #
62537015
|
Verical | Optocoupler Drive 1-CH 5.5V 1500V 8-Pin SOIC N Automotive AEC-Q100 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2221 | Americas - 1623 |
|
$1.6070 | Buy Now |
DISTI #
SI8752ABIS
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI8752AB-IS
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8752AB-IS
Skyworks Solutions Inc
Interface Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2A | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |