-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y2424
|
Newark | Isolated Fet Driver With Pin Control, Driver Configuration:Isolated, Peak Output Current:-, Supply Voltage Min:2.25V, Supply Voltage Max:5.5V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:15µs, Output Delay:94µs, Operating Rohs Compliant: Yes |Silicon Labs SI8751AB-IS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $2.7400 | Buy Now |
DISTI #
SI8751AB-IS
|
TME | IC: driver, FET,gate driver, SO8, Ch: 1, galvanically isolated Min Qty: 1 | 64 |
|
$2.2300 / $3.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI8751AB-IS
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI8751AB-IS
Silicon Laboratories Inc
Interface Circuit,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-02-09 | |
Samacsys Manufacturer | Silicon Labs | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2A | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |