Part Details for SI86XXISO-KIT by Skyworks Solutions Inc
Overview of SI86XXISO-KIT by Skyworks Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for SI86XXISO-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2132-ND
|
DigiKey | KIT EVAL SI86XX 3.75KV 5KV Min Qty: 1 Lead time: 4 Weeks Container: Box |
88 In Stock |
|
$37.5000 | Buy Now |
DISTI #
634-SI86XXISO-KIT
|
Mouser Electronics | Interface Development Tools RoHS: Compliant | 5 |
|
$37.5000 | Buy Now |
DISTI #
V36:1790_13879053
|
Arrow Electronics | Si86xx Digital Isolator Evaluation Kit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2343 | Americas - 3 |
|
$35.0700 | Buy Now |
DISTI #
71333497
|
Verical | Si86xx Digital Isolator Evaluation Kit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2343 | Americas - 3 |
|
$35.0700 | Buy Now |
|
GLYN GmbH & Co. KG | Evaluation Kit Digital Isolator Multi Board with | 15 |
|
RFQ | |
DISTI #
SI86XXISOKIT
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI86XXISO-KIT
SI86XXISO-KIT CAD Models
SI86XXISO-KIT Part Data Attributes
|
SI86XXISO-KIT
Skyworks Solutions Inc
Buy Now
|
Compare Parts:
SI86XXISO-KIT
Skyworks Solutions Inc
|
Samacsys Manufacturer | Skyworks |
Resources and Additional Insights for SI86XXISO-KIT
Reference Designs related to SI86XXISO-KIT
-
SI86ISOLIN-KIT : Si86xx Linear Isolation Reference Design
The ISOLinear reference design is intended for designers looking for a complete, high performance alternative to expensive isolation amplifiers used to implement analog signal isolation. This linear isolation reference design includes three different cost/performance-optimized analog isolation circuits, supporting input signal bandwidths from 100 kHz (at 12-bit resolution) to 500 kHz (at 10-bits). Each of the three independent reference circuits modulates an incoming analog signal, transmits the resulting digital signal through an Si86xx digital isolator and then filters the resulting output to reconstruct the analog input signal. Key applications include isolation amplifiers for sensors, ground loop elimination, level shifting and motor control. The heart of the ISOlinear reference design is a 150 Mbps Si86xx digital isolator.
-
SI86XXCOM-KIT : Si86xx Digital Isolated Communications Reference Design
To help demonstrate the low power, reliability and performance of our digital isolators, we offer the Si86xx Digital Isolated Communications reference design kit. This new reference design showcases isolated RS-232, RS-485 and CAN interfaces using Si86xx digital isolators.<p>Si86xx devices are CMOS-based galvanic isolators with isolation ratings up to 5 kV and designed for industrial, commercial, computing, telecommunications and medical applications. Available in various channel counts (1/2/3/4/5/6), speeds (1 and 150 Mbps) and three package options (narrow and wide body SOIC, QSOP ), as well as unidirectional and bidirectional (I²C) channels configurations.