Part Details for SI8662BB-B-IU by Skyworks Solutions Inc
Overview of SI8662BB-B-IU by Skyworks Solutions Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for SI8662BB-B-IU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4302-ND
|
DigiKey | DGTL ISO 2500VRMS 6CH GP 16QSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
3468 In Stock |
|
$2.4875 / $6.5200 | Buy Now |
DISTI #
634-SI8662BB-B-IU
|
Mouser Electronics | Digital Isolators 2.5 kV 4 forward & 2 reverse 4-channel isolator RoHS: Compliant | 10577 |
|
$2.4800 / $5.6200 | Buy Now |
DISTI #
V36:1790_18762453
|
Arrow Electronics | Digital Isolator CMOS 6-CH 150Mbps 16-Pin QSOP RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 8 Weeks Date Code: 2314 | Americas - 38 |
|
$3.3258 / $3.9022 | Buy Now |
DISTI #
71263472
|
Verical | Digital Isolator CMOS 6-CH 150Mbps 16-Pin QSOP RoHS: Compliant Min Qty: 38 Package Multiple: 38 Date Code: 2314 | Americas - 38 |
|
$2.8580 / $5.2190 | Buy Now |
|
Quest Components | CMOS, PDSO16 | 28 |
|
$2.7750 / $5.5500 | Buy Now |
|
Rochester Electronics | SI8662BB - 2.5 kV 4 forward & 2 reverse 4-channel isolator RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 480 |
|
$2.7000 / $3.1800 | Buy Now |
DISTI #
SI8662BBBIU
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 192 |
|
RFQ |
Part Details for SI8662BB-B-IU
SI8662BB-B-IU CAD Models
SI8662BB-B-IU Part Data Attributes
|
SI8662BB-B-IU
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8662BB-B-IU
Skyworks Solutions Inc
CMOS, PDSO16, QSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QSOP-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Resources and Additional Insights for SI8662BB-B-IU
Reference Designs related to SI8662BB-B-IU
-
SI86XXCOM-KIT : Si86xx Digital Isolated Communications Reference Design
To help demonstrate the low power, reliability and performance of our digital isolators, we offer the Si86xx Digital Isolated Communications reference design kit. This new reference design showcases isolated RS-232, RS-485 and CAN interfaces using Si86xx digital isolators.<p>Si86xx devices are CMOS-based galvanic isolators with isolation ratings up to 5 kV and designed for industrial, commercial, computing, telecommunications and medical applications. Available in various channel counts (1/2/3/4/5/6), speeds (1 and 150 Mbps) and three package options (narrow and wide body SOIC, QSOP ), as well as unidirectional and bidirectional (I²C) channels configurations.
-
SI86ISOLIN-KIT : Si86xx Linear Isolation Reference Design
The ISOLinear reference design is intended for designers looking for a complete, high performance alternative to expensive isolation amplifiers used to implement analog signal isolation. This linear isolation reference design includes three different cost/performance-optimized analog isolation circuits, supporting input signal bandwidths from 100 kHz (at 12-bit resolution) to 500 kHz (at 10-bits). Each of the three independent reference circuits modulates an incoming analog signal, transmits the resulting digital signal through an Si86xx digital isolator and then filters the resulting output to reconstruct the analog input signal. Key applications include isolation amplifiers for sensors, ground loop elimination, level shifting and motor control. The heart of the ISOlinear reference design is a 150 Mbps Si86xx digital isolator.