-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, PDSO16,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2095-5-ND
|
DigiKey | DGTL ISO 5000VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
6118 In Stock |
|
$2.2702 / $4.5200 | Buy Now |
DISTI #
634-SI8642ED-B-IS
|
Mouser Electronics | Digital Isolators 5 kV 2 forward & 2 reverse 4-channel isolator RoHS: Compliant | 11815 |
|
$2.2600 / $4.4700 | Buy Now |
DISTI #
E54:1762_03236789
|
Arrow Electronics | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2237 | Europe - 22 |
|
$2.4060 / $3.9440 | Buy Now |
DISTI #
V36:1790_06526644
|
Arrow Electronics | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2236 | Americas - 18 |
|
$2.4270 / $4.4180 | Buy Now |
DISTI #
79009063
|
Verical | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC W RoHS: Compliant Min Qty: 46 Package Multiple: 46 | Americas - 46 |
|
$3.4000 | Buy Now |
DISTI #
65548390
|
Verical | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC W RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2237 | Americas - 22 |
|
$2.4060 / $3.9440 | Buy Now |
DISTI #
66916432
|
Verical | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC W RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2236 | Americas - 18 |
|
$2.4270 / $4.4180 | Buy Now |
|
Rochester Electronics | SI8642ED - 5 kV 2 forward & 2 reverse 4-channel isolator RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 6 |
|
$2.4100 / $2.8300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 46 | 46 |
|
$4.4450 / $4.7243 | Buy Now |
DISTI #
SI8642EDBIS
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 46 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI8642ED-B-IS
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8642ED-B-IS
Skyworks Solutions Inc
CMOS, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | Also Requires VDD2 Supply from 2.375V to 5.5V | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |