Part Details for SI8630BC-B-IS1 by Silicon Laboratories Inc
Overview of SI8630BC-B-IS1 by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI8630BC-B-IS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI8630BC-B-IS1
|
TME | IC: interface, digital isolator, 150Mbps, 2.5÷5.5VDC, SMD, SO16 Min Qty: 1 | 0 |
|
$4.2800 / $5.3900 | RFQ |
Part Details for SI8630BC-B-IS1
SI8630BC-B-IS1 CAD Models
Resources and Additional Insights for SI8630BC-B-IS1
Reference Designs related to SI8630BC-B-IS1
-
SI86XXCOM-KIT : Si86xx Digital Isolated Communications Reference Design
To help demonstrate the low power, reliability and performance of our digital isolators, we offer the Si86xx Digital Isolated Communications reference design kit. This new reference design showcases isolated RS-232, RS-485 and CAN interfaces using Si86xx digital isolators.<p>Si86xx devices are CMOS-based galvanic isolators with isolation ratings up to 5 kV and designed for industrial, commercial, computing, telecommunications and medical applications. Available in various channel counts (1/2/3/4/5/6), speeds (1 and 150 Mbps) and three package options (narrow and wide body SOIC, QSOP ), as well as unidirectional and bidirectional (I²C) channels configurations.
-
SI86ISOLIN-KIT : Si86xx Linear Isolation Reference Design
The ISOLinear reference design is intended for designers looking for a complete, high performance alternative to expensive isolation amplifiers used to implement analog signal isolation. This linear isolation reference design includes three different cost/performance-optimized analog isolation circuits, supporting input signal bandwidths from 100 kHz (at 12-bit resolution) to 500 kHz (at 10-bits). Each of the three independent reference circuits modulates an incoming analog signal, transmits the resulting digital signal through an Si86xx digital isolator and then filters the resulting output to reconstruct the analog input signal. Key applications include isolation amplifiers for sensors, ground loop elimination, level shifting and motor control. The heart of the ISOlinear reference design is a 150 Mbps Si86xx digital isolator.