Overview of SI8621EC-B-ISR by Rochester Electronics LLC
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2116504GNP#HA0 | Renesas Electronics Corporation | 60V 5A Integrated Switching Regulator | |
RAA2116504GNP#MA0 | Renesas Electronics Corporation | 60V 5A Integrated Switching Regulator | |
RAA2116514GNP#HA0 | Renesas Electronics Corporation | 60V 5A Low Quiescent Current Integrated Switching Regulator |
Price & Stock for SI8621EC-B-ISR by Rochester Electronics LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SI8621EC-B-ISR
|
Avnet Americas | SI8621EC - 3.75 KV 1 FORWARD & 1 REVERSE - Tape and Reel (Alt: SI8621EC-B-ISR) RoHS: Compliant Min Qty: 224 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 300 Partner Stock |
|
$1.6300 | Buy Now |
CAD Models for SI8621EC-B-ISR by Rochester Electronics LLC
Resources and Additional Insights for SI8621EC-B-ISR
Reference Designs related to SI8621EC-B-ISR
-
SI86ISOLIN-KIT : Si86xx Linear Isolation Reference Design
The ISOLinear reference design is intended for designers looking for a complete, high performance alternative to expensive isolation amplifiers used to implement analog signal isolation. This linear isolation reference design includes three different cost/performance-optimized analog isolation circuits, supporting input signal bandwidths from 100 kHz (at 12-bit resolution) to 500 kHz (at 10-bits). Each of the three independent reference circuits modulates an incoming analog signal, transmits the resulting digital signal through an Si86xx digital isolator and then filters the resulting output to reconstruct the analog input signal. Key applications include isolation amplifiers for sensors, ground loop elimination, level shifting and motor control. The heart of the ISOlinear reference design is a 150 Mbps Si86xx digital isolator.
-
SI86XXCOM-KIT : Si86xx Digital Isolated Communications Reference Design
To help demonstrate the low power, reliability and performance of our digital isolators, we offer the Si86xx Digital Isolated Communications reference design kit. This new reference design showcases isolated RS-232, RS-485 and CAN interfaces using Si86xx digital isolators.<p>Si86xx devices are CMOS-based galvanic isolators with isolation ratings up to 5 kV and designed for industrial, commercial, computing, telecommunications and medical applications. Available in various channel counts (1/2/3/4/5/6), speeds (1 and 150 Mbps) and three package options (narrow and wide body SOIC, QSOP ), as well as unidirectional and bidirectional (I²C) channels configurations.
Related Parts for SI8621EC-B-ISR
-
S9S12G64F0MLFMicrocontrollers
-
SI8631EC-B-IS1Other Analog ICs
-
AD9245BCPZ-80Analog to Digital Converters
-
NCP3232NMNTXGSwitching Regulator or Controllers
-
LT1638IMS8Operational Amplifiers
-
DAC8551IDGKRDigital to Analog Converters
-
AUIPS7091GTRPeripheral Drivers
-
ADM202EARNZLine Driver or Receivers
-
NCP45560IMNTWG-HMultiplexers or Switches