-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit, PDSO8, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2116504GNP#HA0 | Renesas Electronics Corporation | 60V 5A Integrated Switching Regulator | |
RAA2116504GNP#MA0 | Renesas Electronics Corporation | 60V 5A Integrated Switching Regulator | |
RAA2116514GNP#HA0 | Renesas Electronics Corporation | 60V 5A Low Quiescent Current Integrated Switching Regulator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4925-1-ND
|
DigiKey | DGTL ISOL 3750VRMS 2CH I2C 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6023 In Stock |
|
$3.0625 / $6.5600 | Buy Now |
DISTI #
634-SI8602AC-B-ISR
|
Mouser Electronics | Digital Isolators 3.75 kV uni- and bi-directional isolator RoHS: Compliant | 2951 |
|
$3.0600 / $5.3000 | Buy Now |
DISTI #
A01:0375_01990704
|
Arrow Electronics | Digital Isolator Open Drain 2-CH 10Mbps 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2307 | Asia - 5000 |
|
$3.4300 | Buy Now |
DISTI #
V72:2272_06528059
|
Arrow Electronics | Digital Isolator Open Drain 2-CH 10Mbps 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2250 Container: Cut Strips | Americas - 2124 |
|
$3.7830 / $4.2570 | Buy Now |
DISTI #
V36:1790_06528059
|
Arrow Electronics | Digital Isolator Open Drain 2-CH 10Mbps 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2114 | Americas - 87 |
|
$4.1018 | Buy Now |
DISTI #
67005123
|
Verical | Digital Isolator Open Drain 2-CH 10Mbps 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$3.4300 | Buy Now |
DISTI #
65768146
|
Verical | Digital Isolator Open Drain 2-CH 10Mbps 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2250 | Americas - 2124 |
|
$3.7830 / $4.2570 | Buy Now |
DISTI #
66916440
|
Verical | Digital Isolator Open Drain 2-CH 10Mbps 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 87 Package Multiple: 87 Date Code: 2114 | Americas - 87 |
|
$4.1018 | Buy Now |
|
Ameya Holding Limited | 715 |
|
RFQ | ||
DISTI #
SI8602ACBISR
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI8602AC-B-ISR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8602AC-B-ISR
Skyworks Solutions Inc
Interface Circuit, PDSO8, SOP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | ALSO OPERARTES AT 5V SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |