SI8440AA-D-IS1
Description: CMOS, PDSO16, SOIC-16

Overview of SI8440AA-D-IS1 by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Smart Cities Energy and Power Systems Renewable Energy Automotive

Price & Stock for SI8440AA-D-IS1 by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SI8440AA-D-IS1-ND
DigiKey DGTL ISO 1000VRMS 4CH GP 16SOIC Min Qty: 48 Lead time: 8 Weeks Container: Tube Limited Supply - Call
  • 48 $3.1815
$3.1815 Buy Now
DISTI # 634-SI8440AA-D-IS1
Mouser Electronics Digital Isolators 1 kV 3 forward & 1 reverse 4-channel isolator RoHS: Compliant 0
Order Now
DISTI # SI8440AADIS1
Richardson RFPD DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for SI8440AA-D-IS1 by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SI8440AA-D-IS1 by Skyworks Solutions Inc

SI8440AA-D-IS1
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Package Description
SOIC-16
Reach Compliance Code
compliant
Samacsys Manufacturer
Skyworks
Interface IC Type
DIGITAL ISOLATOR
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. SI8440AA-D-IS1
    Skyworks Solutions Inc
    CMOS, PDSO16, SOIC-16
    VS

Related Parts for SI8440AA-D-IS1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI8440AA-D-IS1 by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI8440AA-D-IS1 by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of SI8440AA-D-IS1 would you like to use for your alert(s)?
  • Please alert me when SI8440AA-D-IS1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI8440AA-D-IS1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI8440AA-D-IS1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI8440AA-D-IS1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI8440AA-D-IS1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI8440AA-D-IS1 by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: