Part Details for SI8435BB-C-IS1 by Silicon Laboratories Inc
Results Overview of SI8435BB-C-IS1 by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI8435BB-C-IS1 Information
SI8435BB-C-IS1 by Silicon Laboratories Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for SI8435BB-C-IS1
SI8435BB-C-IS1 CAD Models
SI8435BB-C-IS1 Part Data Attributes
|
SI8435BB-C-IS1
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI8435BB-C-IS1
Silicon Laboratories Inc
Analog Circuit, 1 Func, CMOS, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SI8435BB-C-IS1
This table gives cross-reference parts and alternative options found for SI8435BB-C-IS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8435BB-C-IS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI8435BB-C-IS | Skyworks Solutions Inc | Check for Price | Interface Circuit, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16 | SI8435BB-C-IS1 vs SI8435BB-C-IS |
SI8435BB-C-IS | Silicon Laboratories Inc | Check for Price | Analog Circuit, 1 Func, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16 | SI8435BB-C-IS1 vs SI8435BB-C-IS |
SI8435BB-C-IS1 | Skyworks Solutions Inc | Check for Price | Interface Circuit, CMOS, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16 | SI8435BB-C-IS1 vs SI8435BB-C-IS1 |