Part Details for SI8430BB-D-IS1 by Silicon Laboratories Inc
Results Overview of SI8430BB-D-IS1 by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI8430BB-D-IS1 Information
SI8430BB-D-IS1 by Silicon Laboratories Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SI8430BB-D-IS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI8430BB-D-IS1
|
TME | IC: interface, digital isolator, 150Mbps, 2.7÷5.5VDC, SMD, SO16 Min Qty: 1 | 0 |
|
$3.6000 / $4.5400 | RFQ |
Part Details for SI8430BB-D-IS1
SI8430BB-D-IS1 CAD Models
SI8430BB-D-IS1 Part Data Attributes
|
SI8430BB-D-IS1
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI8430BB-D-IS1
Silicon Laboratories Inc
Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for SI8430BB-D-IS1
This table gives cross-reference parts and alternative options found for SI8430BB-D-IS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8430BB-D-IS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XISO1644DWR | Texas Instruments | Check for Price | Hot-swappable, robust-EMC bidirectional I2C Isolators with 3 GPIOs 16-SOIC -40 to 125 | SI8430BB-D-IS1 vs XISO1644DWR |
ISO7631FMDW | Texas Instruments | $3.5769 | Triple-channel, 2/1, 150-Mbps, default output low digital isolator 16-SOIC -40 to 125 | SI8430BB-D-IS1 vs ISO7631FMDW |
ADUM130E1BRWZ | Analog Devices Inc | $2.1314 | ADUM130E1BRWZ | SI8430BB-D-IS1 vs ADUM130E1BRWZ |
SI8430BB-D-IS1 | Skyworks Solutions Inc | Check for Price | Interface Circuit, CMOS, PDSO16, SOIC-16 | SI8430BB-D-IS1 vs SI8430BB-D-IS1 |
SI8430BB-D-IS | Silicon Laboratories Inc | Check for Price | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | SI8430BB-D-IS1 vs SI8430BB-D-IS |
ADUM130D1BRWZ | Analog Devices Inc | $2.2272 | ADUM130D1BRWZ | SI8430BB-D-IS1 vs ADUM130D1BRWZ |
ADUM1300BRWZ-RL | Analog Devices Inc | $3.8808 | Triple-Channel Digital Isolator | SI8430BB-D-IS1 vs ADUM1300BRWZ-RL |
ADUM230D1BRWZ | Analog Devices Inc | Check for Price | ADUM230D1BRWZ | SI8430BB-D-IS1 vs ADUM230D1BRWZ |
ADUM1300BRWZ | Analog Devices Inc | $3.7702 | Triple-Channel Digital Isolator | SI8430BB-D-IS1 vs ADUM1300BRWZ |
ADUM130D1BRZ | Analog Devices Inc | Check for Price | ADUM130D1BRZ | SI8430BB-D-IS1 vs ADUM130D1BRZ |