Part Details for SI8430BB-C-IS by Skyworks Solutions Inc
Overview of SI8430BB-C-IS by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SI8430BB-C-IS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-1593-5-ND
|
DigiKey | DIGITAL ISOLATOR 3CH 16SOIC Min Qty: 46 Lead time: 8 Weeks Container: Tube | Limited Supply - Call |
|
$4.2270 | Buy Now |
Part Details for SI8430BB-C-IS
SI8430BB-C-IS CAD Models
SI8430BB-C-IS Part Data Attributes:
|
SI8430BB-C-IS
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8430BB-C-IS
Skyworks Solutions Inc
Interface Circuit, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, SOIC-16 | |
Reach Compliance Code | compliant | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SI8430BB-C-IS
This table gives cross-reference parts and alternative options found for SI8430BB-C-IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8430BB-C-IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI8430BB-C-IS1 | Interface Circuit, CMOS, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16 | Skyworks Solutions Inc | SI8430BB-C-IS vs SI8430BB-C-IS1 |
SI8430BB-C-IS1 | Analog Circuit, 1 Func, CMOS, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16 | Silicon Laboratories Inc | SI8430BB-C-IS vs SI8430BB-C-IS1 |