Part Details for SI8430AB-D-IS1 by Silicon Laboratories Inc
Results Overview of SI8430AB-D-IS1 by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI8430AB-D-IS1 Information
SI8430AB-D-IS1 by Silicon Laboratories Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SI8430AB-D-IS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI8430AB-D-IS1
|
TME | IC: interface, digital isolator, 1Mbps, 2.7÷5.5VDC, SMD, SO16, Ch: 3 Min Qty: 1 | 0 |
|
$2.3400 / $2.9500 | RFQ |
Part Details for SI8430AB-D-IS1
SI8430AB-D-IS1 CAD Models
SI8430AB-D-IS1 Part Data Attributes
|
SI8430AB-D-IS1
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI8430AB-D-IS1
Silicon Laboratories Inc
Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for SI8430AB-D-IS1
This table gives cross-reference parts and alternative options found for SI8430AB-D-IS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8430AB-D-IS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISO7331CDWR | Texas Instruments | $1.6059 | Low-power, triple-channel, 2/1, 25-Mbps digital isolator 16-SOIC -40 to 125 | SI8430AB-D-IS1 vs ISO7331CDWR |
SI8430AB-D-IS | Skyworks Solutions Inc | Check for Price | Interface Circuit, CMOS, PDSO16, SOIC-16 | SI8430AB-D-IS1 vs SI8430AB-D-IS |
ISO7331FCDW | Texas Instruments | $2.0847 | Low-power, triple-channel, 2/1, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125 | SI8430AB-D-IS1 vs ISO7331FCDW |
ISO7230ADWRG4 | Texas Instruments | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO16, GREEN, PLASTIC, SOIC-16 | SI8430AB-D-IS1 vs ISO7230ADWRG4 |
ISO7330CDWR | Texas Instruments | $1.6059 | Low-power, triple-channel, 3/0, 25-Mbps digital isolator 16-SOIC -40 to 125 | SI8430AB-D-IS1 vs ISO7330CDWR |
ADUM1300ARWZ-RL | Analog Devices Inc | $3.1875 | Triple-Channel Digital Isolator | SI8430AB-D-IS1 vs ADUM1300ARWZ-RL |
ADUM1300ARWZ | Analog Devices Inc | $3.4347 | Triple-Channel Digital Isolator | SI8430AB-D-IS1 vs ADUM1300ARWZ |
ISO7131CCDBQR | Texas Instruments | $1.8351 | Triple-channel, 2/1, 50-Mbps digital isolator 16-SSOP -40 to 125 | SI8430AB-D-IS1 vs ISO7131CCDBQR |
ISO7330CQDWQ1 | Texas Instruments | $3.1104 | Automotive, low-power, triple-channel, 3/0, 25-Mbps digital isolator 16-SOIC -40 to 125 | SI8430AB-D-IS1 vs ISO7330CQDWQ1 |
ADUM1300ARW-RL | Analog Devices Inc | $3.4200 | SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16 | SI8430AB-D-IS1 vs ADUM1300ARW-RL |