Part Details for SI8430AB-C-IS1 by Silicon Laboratories Inc
Overview of SI8430AB-C-IS1 by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SI8430AB-C-IS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI8430AB-C-IS1
|
TME | IC: interface, digital isolator, 1Mbps, 2.7÷5.5VDC, SMD, SO16, Ch: 3 Min Qty: 1 | 0 |
|
$2.3400 / $2.9500 | RFQ |
Part Details for SI8430AB-C-IS1
SI8430AB-C-IS1 CAD Models
SI8430AB-C-IS1 Part Data Attributes:
|
SI8430AB-C-IS1
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI8430AB-C-IS1
Silicon Laboratories Inc
Analog Circuit, 1 Func, CMOS, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SI8430AB-C-IS1
This table gives cross-reference parts and alternative options found for SI8430AB-C-IS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8430AB-C-IS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI8430AB-C-IS | Interface Circuit, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16 | Skyworks Solutions Inc | SI8430AB-C-IS1 vs SI8430AB-C-IS |
SI8430AB-C-IS1 | Interface Circuit, CMOS, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16 | Skyworks Solutions Inc | SI8430AB-C-IS1 vs SI8430AB-C-IS1 |