-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit, CMOS, PDSO16, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI8421AD-D-IS-ND
|
DigiKey | DGTL ISO 5000VRMS 2CH GP 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1835 In Stock |
|
$1.4867 / $3.0800 | Buy Now |
DISTI #
2832-SI8421AD-D-IS-ND
|
DigiKey | DGTL ISO 5000VRMS 2CH GP 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube MARKETPLACE PRODUCT |
40 In Stock |
|
$14.1200 | Buy Now |
DISTI #
634-SI8421AD-D-IS
|
Mouser Electronics | Digital Isolators 5 kV 1 forward & 1 reverse 2-channel isolator RoHS: Compliant | 2024 |
|
$1.4800 / $3.0700 | Buy Now |
|
Rochester Electronics | Si8421 - 5 kV 1 forward & 1 reverse 2-channel isolator RoHS: Compliant Status: Active Min Qty: 1 | 14329 |
|
$1.6400 / $1.9300 | Buy Now |
|
Flip Electronics | Stock, ship today | 40 |
|
$10.5900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI8421AD-D-IS
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8421AD-D-IS
Skyworks Solutions Inc
Interface Circuit, CMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |