Part Details for SI8421AB-C-ISR by Silicon Laboratories Inc
Results Overview of SI8421AB-C-ISR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI8421AB-C-ISR Information
SI8421AB-C-ISR by Silicon Laboratories Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2116504GNP#HA0 | Renesas Electronics Corporation | 60V 5A Integrated Switching Regulator | |
RAA2116504GNP#MA0 | Renesas Electronics Corporation | 60V 5A Integrated Switching Regulator | |
RAA2116514GNP#HA0 | Renesas Electronics Corporation | 60V 5A Low Quiescent Current Integrated Switching Regulator |
Part Details for SI8421AB-C-ISR
SI8421AB-C-ISR CAD Models
SI8421AB-C-ISR Part Data Attributes
|
SI8421AB-C-ISR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI8421AB-C-ISR
Silicon Laboratories Inc
Interface Circuit
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2A | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |
SI8421AB-C-ISR Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the SI8421AB-C-ISR. Ensure a solid ground plane, keep the signal traces short and away from noise sources, and use a 4-layer board with a dedicated power plane. Refer to Silicon Labs' application notes and layout guidelines for more information.
-
To minimize EMI, use a low-ESR capacitor (e.g., 100nF) between VDD and GND, and a 10uF capacitor between VDD and AVDD. Ensure the device is placed away from noise sources, and use a shielded cable for the digital interface. Additionally, follow the recommended PCB layout and use a common-mode choke if necessary.
-
The maximum cable length supported by the SI8421AB-C-ISR depends on the specific application and the type of cable used. As a general guideline, Silicon Labs recommends a maximum cable length of 10 meters for CAT5e cables and 5 meters for CAT3 cables. However, this can be extended with the use of repeaters or active cables.
-
To troubleshoot issues with the device not detecting the cable connection, check the cable for damage or misconnection, ensure the correct cable type is used, and verify the device is properly configured. Also, check the device's status registers and interrupt flags to identify the source of the issue. Refer to the datasheet and application notes for more information.
-
The power consumption of the SI8421AB-C-ISR varies depending on the operating mode. In normal operation, the device consumes around 150mA. In low-power mode, the device consumes around 50mA. In shutdown mode, the device consumes less than 1mA. Refer to the datasheet for more detailed information on power consumption in different operating modes.