Part Details for SI8410AB-D-IS by Silicon Laboratories Inc
Results Overview of SI8410AB-D-IS by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI8410AB-D-IS Information
SI8410AB-D-IS by Silicon Laboratories Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SI8410AB-D-IS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI8410AB-D-IS
|
TME | IC: interface, digital isolator, 1Mbps, 2.7÷5.5VDC, SMD, SO8, Ch: 1 Min Qty: 1 | 0 |
|
$1.7300 / $2.1700 | RFQ |
DISTI #
SMC-SI8410AB-D-IS
|
Sensible Micro Corporation | Digital Isolator Cmos 1-Ch 1Mbps Automotive Aec-Q100 8-Pin Soic N RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 110 |
|
$0.8451 / $0.9155 | RFQ |
|
Win Source Electronics | DGTL ISO 2.5KV GEN PURP 8SOIC / Digital Isolator CMOS 1-CH 1Mbps Automotive 8-Pin SOIC N Tube | 3812 |
|
$1.0254 / $1.5380 | Buy Now |
Part Details for SI8410AB-D-IS
SI8410AB-D-IS CAD Models
SI8410AB-D-IS Part Data Attributes
|
SI8410AB-D-IS
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI8410AB-D-IS
Silicon Laboratories Inc
Analog Circuit, 1 Func, CMOS, PDSO8, SOIC-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SI8410AB-D-IS
This table gives cross-reference parts and alternative options found for SI8410AB-D-IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8410AB-D-IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADUM3100ARZ-RL7 | Analog Devices Inc | $2.5960 | Digital Isolator, Enhanced System-Level ESD Reliability | SI8410AB-D-IS vs ADUM3100ARZ-RL7 |
ADUM3100ARZ | Analog Devices Inc | $2.5902 | Digital Isolator, Enhanced System-Level ESD Reliability | SI8410AB-D-IS vs ADUM3100ARZ |
SI8410AB-D-IS Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital sections separate, and use a common ground point for the analog and digital grounds.
-
Use a reliable communication protocol such as SPI or I2C, and ensure that the clock frequency and data transmission rates are within the specified limits. Also, use a pull-up resistor on the SDA line for I2C communication.
-
The SI8410AB-D-IS can operate from -40°C to +125°C, but the maximum junction temperature should not exceed 150°C.
-
Use ESD protection devices such as TVS diodes or ESD arrays on the input pins, and ensure that the PCB layout is designed to minimize ESD susceptibility.
-
Power up the device in the following sequence: VDD, AVDD, and then the digital supply (DVDD). Ensure that the power supplies are stable and within the specified voltage range before applying the clock signal.