SI8380PS-IUR
Description: Digital I/P Module, CMOS, PDSO20, QSOP-20

Overview of SI8380PS-IUR by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Motor control systems

Price & Stock for SI8380PS-IUR by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SI8380PS-IUR-ND
DigiKey DGTL ISO 2500VRMS 8CH GP 20QSOP Min Qty: 1250 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,250 $3.1815
  • 2,500 $3.0224
$3.0224 / $3.1815 Buy Now
DISTI # 634-SI8380PS-IUR
Mouser Electronics Digital Isolators RoHS: Compliant 0
  • 1,250 $3.1900
  • 2,500 $3.0200
$3.0200 / $3.1900 Order Now
DISTI # SI8380PSIUR
Richardson RFPD DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for SI8380PS-IUR by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SI8380PS-IUR by Skyworks Solutions Inc

SI8380PS-IUR
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Package Description
QSOP-20
Reach Compliance Code
unknown
Samacsys Manufacturer
Skyworks
Interface IC Type
Digital I/P Module
JESD-30 Code
R-PDSO-G20
Length
8.66 mm
Number of Functions
8
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Seated Height-Max
1.75 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
3.91 mm
Want to compare parts?
  1. SI8380PS-IUR
    Skyworks Solutions Inc
    Digital I/P Module, CMOS, PDSO20, QSOP-20
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI8380PS-IUR by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI8380PS-IUR by Skyworks Solutions Inc

  • Please alert me when SI8380PS-IUR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SI8380PS-IUR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI8380PS-IUR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SI8380PS-IUR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI8380PS-IUR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI8380PS-IUR by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: