There are no models available for this part yet.
Overview of SI83408ADA-DC by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for SI83408ADA-DC by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
863-SI83408ADA-DC-ND
|
DigiKey | 4 CH, ISOLATED SMART SWITCH, SOU Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$81.2500 | Buy Now | |
DISTI #
873-SI83408ADA-DC
|
Mouser Electronics | Power Switch ICs - Power Distribution Add-on daughter card (DC) kit with Si834 RoHS: Compliant | 2 |
|
$82.0600 | Buy Now | |
DISTI #
V99:2348_27546500
|
Arrow Electronics | 4 Ch, Isolated Smart Switch Power Management Kit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2319 | Americas - 2 |
|
$63.3100 / $83.6030 | Buy Now | |
DISTI #
67586166
|
Verical | 4 Ch, Isolated Smart Switch Power Management Kit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 2 |
|
$63.3100 | Buy Now | |
DISTI #
C1S717001064673
|
Chip1Stop | Isolators | 2 |
|
$86.2000 | Buy Now |