Part Details for SI82E99ABC-IS1 by Skyworks Solutions Inc
Overview of SI82E99ABC-IS1 by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI82E99ABC-IS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-SI82E99ABC-IS1-ND
|
DigiKey | 3.75 KV 2-CHANNEL ISOLATED VALUE Min Qty: 1 Lead time: 8 Weeks Container: Tube |
47 In Stock |
|
$1.9133 / $3.9600 | Buy Now |
DISTI #
873-SI82E99ABC-IS1
|
Mouser Electronics | Gate Drivers 3.75 kV 2-channel isolated Value gate driver RoHS: Compliant | 91 |
|
$1.9800 / $3.9600 | Buy Now |
DISTI #
SI82E99ABC1
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1 | 0 |
|
$2.4500 / $2.6200 | Buy Now |