There are no models available for this part yet.
Overview of SI8286CD-ISR by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2116504GNP#HA0 | Renesas Electronics Corporation | 60V 5A Integrated Switching Regulator | |
RAA2116504GNP#MA0 | Renesas Electronics Corporation | 60V 5A Integrated Switching Regulator | |
RAA2116514GNP#HA0 | Renesas Electronics Corporation | 60V 5A Low Quiescent Current Integrated Switching Regulator |
Price & Stock for SI8286CD-ISR by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
336-4970-1-ND
|
DigiKey | DGTL ISO 5KV 1CH GATE DVR 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$2.0149 / $4.0100 | Buy Now | |
DISTI #
634-SI8286CD-ISR
|
Mouser Electronics | Galvanically Isolated Gate Drivers Isolated SiC and IGBT driver in WB SOIC16 RoHS: Compliant | 0 |
|
$2.0100 / $2.1300 | Order Now | |
Rochester Electronics | SI8286CD - Automotive Isolated SiC and IGBT driver in WB SOIC16 RoHS: Compliant Status: Active Min Qty: 1 | 737 |
|
$2.1400 / $2.5200 | Buy Now | ||
DISTI #
SI8286CDISR
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for SI8286CD-ISR by Skyworks Solutions Inc
Part Data Attributes for SI8286CD-ISR by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Package Description
|
SOIC-16
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Skyworks
|
High Side Driver
|
NO
|
Interface IC Type
|
HALF BRIDGE BASED IGBT/MOSFET DRIVER
|
JESD-30 Code
|
R-PDSO-G16
|
Length
|
10.3 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
PUSH-PULL
|
Output Peak Current Limit-Nom
|
5.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Max
|
30 V
|
Supply Voltage1-Min
|
13.2 V
|
Supply Voltage1-Nom
|
15 V
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Turn-off Time
|
0.05 µs
|
Turn-on Time
|
0.05 µs
|
Width
|
7.5 mm
|
Alternate Parts for SI8286CD-ISR
This table gives cross-reference parts and alternative options found for SI8286CD-ISR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8286CD-ISR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI8286CD-ISR | Buffer/Inverter Based MOSFET Driver, SOIC-16 | Silicon Laboratories Inc | SI8286CD-ISR vs SI8286CD-ISR |