There are no models available for this part yet.
Overview of SI8284DC-ASR by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for SI8284DC-ASR by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
863-SI8284DC-ASRTR-ND
|
DigiKey | DGTL ISO 5KV 1CH GATE DVR 24SOIC Min Qty: 1250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9312 | Buy Now | |
DISTI #
873-SI8284DC-ASR
|
Mouser Electronics | Galvanically Isolated Gate Drivers Automotive Isolated SiC and IGBT driver with feature-rich integrated dc-dc RoHS: Compliant | 0 |
|
$5.9400 | Order Now | |
DISTI #
SI8284DCASR
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for SI8284DC-ASR by Skyworks Solutions Inc
Part Data Attributes for SI8284DC-ASR by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
High Side Driver
|
NO
|
Interface IC Type
|
BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER
|
JESD-30 Code
|
R-PDSO-G24
|
Length
|
15.4 mm
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
OPEN-DRAIN
|
Output Peak Current Limit-Nom
|
5.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
4.3 V
|
Supply Voltage1-Max
|
30 V
|
Supply Voltage1-Min
|
14 V
|
Supply Voltage1-Nom
|
15 V
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Turn-off Time
|
0.05 µs
|
Turn-on Time
|
0.05 µs
|
Width
|
7.5 mm
|