SI8275BBD-IS1R
Description: Buffer or Inverter Based IGBT/MOSFET Driver,

Overview of SI8275BBD-IS1R by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for SI8275BBD-IS1R by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SI8275BBD-IS1R-ND
DigiKey DGTL ISO 2.5KV 2CH GT DVR 14QFN Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $2.6463
$2.6463 Buy Now
DISTI # 634-SI8275BBD-IS1R
Mouser Electronics Galvanically Isolated Gate Drivers High CMTI 2.5 kV 8 V UVLO Dual isolated driver with deglitch RoHS: Compliant 0
  • 2,500 $2.6400
$2.6400 Order Now
DISTI # SI8275BBDIS1R
Richardson RFPD GATE DRIVER IC RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for SI8275BBD-IS1R by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SI8275BBD-IS1R by Skyworks Solutions Inc

SI8275BBD-IS1R
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Reach Compliance Code
unknown
Samacsys Manufacturer
Skyworks
High Side Driver
YES
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Moisture Sensitivity Level
2A
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Peak Current Limit-Nom
4 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Supply Current-Max
10 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
30 V
Supply Voltage1-Min
4.2 V
Supply Voltage1-Nom
15 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Turn-off Time
0.075 µs
Turn-on Time
0.075 µs
Width
3.9 mm
Want to compare parts?
  1. SI8275BBD-IS1R
    Skyworks Solutions Inc
    Buffer or Inverter Based IGBT/MOSFET Driver,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI8275BBD-IS1R by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI8275BBD-IS1R by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of SI8275BBD-IS1R would you like to use for your alert(s)?
  • Please alert me when SI8275BBD-IS1R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI8275BBD-IS1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI8275BBD-IS1R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI8275BBD-IS1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI8275BBD-IS1R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI8275BBD-IS1R by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: