Part Details for SI8271DBD-ISR by Rochester Electronics LLC
Overview of SI8271DBD-ISR by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2116504GNP#HA0 | Renesas Electronics Corporation | 60V 5A Integrated Switching Regulator | |
RAA2116504GNP#MA0 | Renesas Electronics Corporation | 60V 5A Integrated Switching Regulator | |
RAA2116514GNP#HA0 | Renesas Electronics Corporation | 60V 5A Low Quiescent Current Integrated Switching Regulator |
Price & Stock for SI8271DBD-ISR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI8271DBD-ISR
|
Avnet Americas | SI8271DBD - AUTOMOTIVE HIGH CMTI 2.5 KV - Tape and Reel (Alt: SI8271DBD-ISR) RoHS: Compliant Min Qty: 156 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 35000 Partner Stock |
|
$2.3500 | Buy Now |