-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, PDSO6, SDIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2418-5-ND
|
DigiKey | DGTL ISO 5KV 1CH GT DVR 6SDIP GW Min Qty: 1 Lead time: 8 Weeks Container: Tube |
908 In Stock |
|
$2.1493 / $4.2800 | Buy Now |
DISTI #
634-SI8261BCD-C-IS
|
Mouser Electronics | Gate Drivers 5 kV opto-driver replacement in SDIP6 RoHS: Compliant | 8023 |
|
$2.1400 / $4.0300 | Buy Now |
DISTI #
V36:1790_06527160
|
Arrow Electronics | 5 KV LED Emulator Input 4.0 A Isolated Gate Drivers Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2406 | Americas - 42 |
|
$2.2960 / $3.9200 | Buy Now |
DISTI #
77833479
|
Verical | 5 KV LED Emulator Input 4.0 A Isolated Gate Drivers Automotive AEC-Q100 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2406 | Americas - 42 |
|
$2.2960 / $3.9200 | Buy Now |
DISTI #
SI8261BCDCIS
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C1S717001042671
|
Chip1Stop | Gate Drivers | 42 |
|
$3.3880 / $3.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI8261BCD-C-IS
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8261BCD-C-IS
Skyworks Solutions Inc
Buffer/Inverter Based MOSFET Driver, PDSO6, SDIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SDIP-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
Length | 7.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP6,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 6.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.06 µs | |
Width | 4.58 mm |
This table gives cross-reference parts and alternative options found for SI8261BCD-C-IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8261BCD-C-IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI8261BCD-C-IS | Buffer/Inverter Based MOSFET Driver, | Silicon Laboratories Inc | SI8261BCD-C-IS vs SI8261BCD-C-IS |