Part Details for SI8235AB-AMR by Skyworks Solutions Inc
Overview of SI8235AB-AMR by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTMAG6180A0DGKRQ1 | Texas Instruments | Automotive high-precision analog AMR angle sensor with 360° angle range 8-VSSOP -40 to 150 | |
PTMAG6181A0DGKRQ1 | Texas Instruments | Automotive high-precision analog AMR angle sensor with integrated turns counter 8-VSSOP -40 to 150 | |
TMAG6181EDGKRQ1 | Texas Instruments | Automotive high-precision analog AMR angle sensor with integrated turns counter 8-VSSOP -40 to 150 |
Price & Stock for SI8235AB-AMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-SI8235AB-AMRTR-ND
|
DigiKey | 2.5 KV 5 V UVLO HS/LS ISOLATED G Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7269 | Buy Now |