There are no models available for this part yet.
Overview of SI8234AB-D-IM1 by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SI8234AB-D-IM1 by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | SI8234AB - 2.5 kV 5 V UVLO HS/LS isolated gate driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 182 |
|
$2.8900 / $3.4000 | Buy Now |
CAD Models for SI8234AB-D-IM1 by Skyworks Solutions Inc
Part Data Attributes for SI8234AB-D-IM1 by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Skyworks
|
Interface IC Type
|
HALF BRIDGE BASED IGBT/MOSFET DRIVER
|
JESD-609 Code
|
e4
|
Moisture Sensitivity Level
|
2
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|