-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 4.3A I(D), 30V, 0.047ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, 1212-8, POWERPAK-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI7923DN-T1-GE3 by Vishay Intertechnologies is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLK106RHBR | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
TLK106RHBT | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
SN65LVCP1414RLJT | Texas Instruments | 14.2-GBPS Quad Channel, Dual Mode Linear Equalizer 38-WQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4771
|
Newark | Mosfet, Dual P-Ch, -30V, Powerpak 1212, Transistor Polarity:Dual P Channel, Continuous Drain Curre... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$1.2000 / $1.8100 | Buy Now |
DISTI #
26R1943
|
Newark | Dual P Channel Mosfet, -30V, -6.4A, Channel Type:P Channel, Drain Source Voltage Vds N Channel:30V... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9560 | Buy Now |
DISTI #
33P5450
|
Newark | Dual P Channel Mosfet, -30V, 6.4A, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds N C... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6530 / $0.7810 | Buy Now |
DISTI #
781-SI7923DN-GE3
|
Mouser Electronics | MOSFETs -30V Vds 20V Vgs PowerPAK 1212-8 RoHS: Compliant | 5093 |
|
$0.6370 / $2.2000 | Buy Now |
|
Future Electronics | Dual P-Ch 30 V 47 mOhm Surface Mount TrenchFET® Power Mosfet - PowerPAK® 1212-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel |
0 Reel |
|
$0.4950 / $0.5050 | Buy Now |
DISTI #
SI7923DN-T1-GE3
|
TTI | MOSFETs -30V Vds 20V Vgs PowerPAK 1212-8 pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.6180 / $0.6310 | Buy Now |
DISTI #
SI7923DN-T1-GE3
|
EBV Elektronik | Transistor MOSFET Array Dual PCH 30V 43A 8Pin PowerPAK 1212 TR (Alt: SI7923DN-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 30V 6.4A 0.04710V6.4A 1.5W 2 P-Channel MOSFETs ROHS | 97 |
|
$0.6652 / $1.1503 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI7923DN-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI7923DN-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 4.3A I(D), 30V, 0.047ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, 1212-8, POWERPAK-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, 1212-8, POWERPAK-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4.3 A | |
Drain-source On Resistance-Max | 0.047 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-XDSO-C6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.8 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SI7923DN-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI7923DN-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI7923DN-T1-E3 | Vishay Intertechnologies | Check for Price | Power Field-Effect Transistor, 4.3A I(D), 30V, 0.047ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, 1212-8, POWERPAK-8 | SI7923DN-T1-GE3 vs SI7923DN-T1-E3 |
SI7923DN-T1-GE3 | Vishay Siliconix | Check for Price | Trans MOSFET P-CH 30V 4.3A 8-Pin PowerPAK 1212 T/R | SI7923DN-T1-GE3 vs SI7923DN-T1-GE3 |