Part Details for SI7804DN-T1-GE3 by Vishay Siliconix
Overview of SI7804DN-T1-GE3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SI7804DN-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI7804DN-T1-GE3-ND
|
DigiKey | MOSFET N-CH 30V 6.5A PPAK1212-8 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.4500 / $0.4515 | Buy Now |
Part Details for SI7804DN-T1-GE3
SI7804DN-T1-GE3 CAD Models
SI7804DN-T1-GE3 Part Data Attributes
|
SI7804DN-T1-GE3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI7804DN-T1-GE3
Vishay Siliconix
TRANSISTOR 6.5 A, 30 V, 0.0185 ohm, N-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, 1212-8, POWERPAK-8, FET General Purpose Power
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY SILICONIX | |
Package Description | SMALL OUTLINE, S-XDSO-C5 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 11 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 6.5 A | |
Drain-source On Resistance-Max | 0.0185 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-XDSO-C5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.5 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SI7804DN-T1-GE3
This table gives cross-reference parts and alternative options found for SI7804DN-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI7804DN-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTMFS4747NT1G | 6A, 30V, 0.017ohm, N-CHANNEL, Si, POWER, MOSFET, 5 X 6 MM, 1.27 MM PITCH, LEAD FREE, CASE 488AA-01, DFN6, SOP-8 | onsemi | SI7804DN-T1-GE3 vs NTMFS4747NT1G |
NTMFS4747NT3G | 6A, 30V, 0.017ohm, N-CHANNEL, Si, POWER, MOSFET, 5 X 6 MM, 1.27 MM PITCH, LEAD FREE, CASE 488AA-01, DFN6, SOP-8 | onsemi | SI7804DN-T1-GE3 vs NTMFS4747NT3G |
SI7804DN-T1-GE3 | Power Field-Effect Transistor, 6.5A I(D), 30V, 0.0185ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Vishay Intertechnologies | SI7804DN-T1-GE3 vs SI7804DN-T1-GE3 |