Transistors
NTMFS4747NT3G
onsemi
Description: 6A, 30V, 0.017ohm, N-CHANNEL, Si, POWER, MOSFET, 5 X 6 MM, 1.27 MM PITCH, LEAD FREE, CASE 488AA-01, DFN6, SOP-8

Overview of NTMFS4747NT3G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for NTMFS4747NT3G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTMFS4747NT3G by onsemi

NTMFS4747NT3G
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
DFN
Package Description
SMALL OUTLINE, R-PDSO-F5
Pin Count
8
Manufacturer Package Code
CASE 488AA-01
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Avalanche Energy Rating (Eas)
200 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
6 A
Drain-source On Resistance-Max
0.017 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-F5
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
5
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
67 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. NTMFS4747NT3G
    onsemi
    6A, 30V, 0.017ohm, N-CHANNEL, Si, POWER, MOSFET, 5 X 6 MM, 1.27 MM PITCH, LEAD FREE, CASE 488AA-01, DFN6, SOP-8
    VS

Alternate Parts for NTMFS4747NT3G

This table gives cross-reference parts and alternative options found for NTMFS4747NT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMFS4747NT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTMFS4747NT1G 6A, 30V, 0.017ohm, N-CHANNEL, Si, POWER, MOSFET, 5 X 6 MM, 1.27 MM PITCH, LEAD FREE, CASE 488AA-01, DFN6, SOP-8 onsemi NTMFS4747NT3G vs NTMFS4747NT1G
SI7804DN-T1-GE3 Power Field-Effect Transistor, 6.5A I(D), 30V, 0.0185ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, Vishay Intertechnologies NTMFS4747NT3G vs SI7804DN-T1-GE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTMFS4747NT3G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTMFS4747NT3G by onsemi

Select Manufacturer
Which Manufacturer of NTMFS4747NT3G would you like to use for your alert(s)?
  • Please alert me when NTMFS4747NT3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTMFS4747NT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTMFS4747NT3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTMFS4747NT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTMFS4747NT3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTMFS4747NT3G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: