Part Details for SI6434DQ by Vishay Siliconix
Overview of SI6434DQ by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI6434DQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 80 |
|
$1.2320 / $2.4640 | Buy Now |
|
Quest Components | 64 |
|
$1.6500 / $3.3000 | Buy Now |
Part Details for SI6434DQ
SI6434DQ CAD Models
SI6434DQ Part Data Attributes
|
SI6434DQ
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI6434DQ
Vishay Siliconix
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | TSSOP | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 5.6 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SI6434DQ
This table gives cross-reference parts and alternative options found for SI6434DQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI6434DQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI6434DQ | Small Signal Field-Effect Transistor, 5.6A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSSOP-8 | Vishay Intertechnologies | SI6434DQ vs SI6434DQ |