-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Processor Specific Clock Generator, 1474.56MHz, CMOS, QFN-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_24019434
|
Arrow Electronics | Clock Generator 11.52MHz to 737.28MHz-IN 1464.56MHz-OUT 64-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1602 | Americas - 37 |
|
$11.4400 | Buy Now |
DISTI #
35874248
|
Verical | Clock Generator 11.52MHz to 737.28MHz-IN 1464.56MHz-OUT 64-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1602 | Americas - 37 |
|
$11.4400 | Buy Now |
DISTI #
C1S717000062119
|
Chip1Stop | Unclassified RoHS: Compliant | 37 |
|
$12.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI5380A-D-GM
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5380A-D-GM
Skyworks Solutions Inc
Processor Specific Clock Generator, 1474.56MHz, CMOS, QFN-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1474.56 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 737.28 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 310 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
This table gives cross-reference parts and alternative options found for SI5380A-D-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5380A-D-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI5380A-B-GM | Processor Specific Clock Generator, 1474.56MHz, CMOS, 9 X 9 MM, ROHS COMPLIANT, MO-220, QFN-64 | Skyworks Solutions Inc | SI5380A-D-GM vs SI5380A-B-GM |