Part Details for SI5380A-B-GM by Skyworks Solutions Inc
Overview of SI5380A-B-GM by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5380A-B-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-3250-ND
|
DigiKey | IC CLOCK GEN TO 1.47456GHZ 64QFN Min Qty: 260 Lead time: 52 Weeks Container: Tray | Limited Supply - Call |
|
$8.1729 | Buy Now |
Part Details for SI5380A-B-GM
SI5380A-B-GM CAD Models
SI5380A-B-GM Part Data Attributes
|
SI5380A-B-GM
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5380A-B-GM
Skyworks Solutions Inc
Processor Specific Clock Generator, 1474.56MHz, CMOS, 9 X 9 MM, ROHS COMPLIANT, MO-220, QFN-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 9 X 9 MM, ROHS COMPLIANT, MO-220, QFN-64 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | IT ALSO REQUIRES 3.3V NOMINAL SUPPLY | |
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1474.56 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 54 MHz | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SI5380A-B-GM
This table gives cross-reference parts and alternative options found for SI5380A-B-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5380A-B-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI5380A-B-GM | Processor Specific Clock Generator, 1474.56MHz, CMOS, 9 X 9 MM, ROHS COMPLIANT, MO-220, QFN-64 | Silicon Laboratories Inc | SI5380A-B-GM vs SI5380A-B-GM |
SI5380A-D-GM | Processor Specific Clock Generator, 1474.56MHz, CMOS, QFN-64 | Skyworks Solutions Inc | SI5380A-B-GM vs SI5380A-D-GM |
SI5380A-B-GMR | Processor Specific Clock Generator, 1474.56MHz, CMOS, 9 X 9 MM, ROHS COMPLIANT, MO-220, QFN-64 | Silicon Laboratories Inc | SI5380A-B-GM vs SI5380A-B-GMR |
SI5380A-B-GMR | Processor Specific Clock Generator, 1474.56MHz, CMOS, 9 X 9 MM, ROHS COMPLIANT, MO-220, QFN-64 | Skyworks Solutions Inc | SI5380A-B-GM vs SI5380A-B-GMR |