Part Details for SI4703-C19-GMR by Skyworks Solutions Inc
Overview of SI4703-C19-GMR by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Entertainment and Gaming
Price & Stock for SI4703-C19-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI4703-C19-GMR-ND
|
DigiKey | RF RCVR FM 76MHZ-108MHZ 20QFN Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7771 / $1.8538 | Buy Now |
DISTI #
634-SI4703-C19-GMR
|
Mouser Electronics | RF Receiver FM receiver with RDS RoHS: Compliant | 0 |
|
$1.8500 / $3.7000 | Order Now |
DISTI #
77799283
|
Verical | Tuners Radio 108MHz 20-Pin QFN EP T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2227 | Americas - 5000 |
|
$1.9740 | Buy Now |
DISTI #
SI4703C19GMR
|
Richardson RFPD | MULTI-FUNCTION RECEIVER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
LCSC | QFN-20-EP(3x3) RF Transceiver ICs ROHS | 2 |
|
$2.6419 / $3.9606 | Buy Now |
Part Details for SI4703-C19-GMR
SI4703-C19-GMR CAD Models
SI4703-C19-GMR Part Data Attributes:
|
SI4703-C19-GMR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI4703-C19-GMR
Skyworks Solutions Inc
Audio Tuner, 2-Band, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Built-in IF Amplifier | YES | |
Consumer IC Type | AUDIO TUNER | |
Input Frequency-Max (RF) | 108 MHz | |
Input Frequency-Min (RF) | 76 MHz | |
JESD-30 Code | S-XQCC-N20 | |
Length | 3 mm | |
Noise Figure-Nom | 58 dB | |
Number of Bands | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for SI4703-C19-GMR
This table gives cross-reference parts and alternative options found for SI4703-C19-GMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4703-C19-GMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4703-C19-GM | Audio Tuner, 2-Band, 3 X 3 MM, ROHS COMPLIANT, QFN-20 | Silicon Laboratories Inc | SI4703-C19-GMR vs SI4703-C19-GM |