-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Tuner, 2-Band, 3 X 3 MM, ROHS COMPLIANT, QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AUDIO TUNER, 2-BAND | 206 |
|
$2.0800 / $4.8000 | Buy Now |
|
Chip1Cloud | Tuners Radio 108MHz Automotive 20-Pin QFN EP T/R / IC FM RADIO TUNER 20-QFN | 8500 |
|
RFQ | |
|
Win Source Electronics | Tuners Radio 108MHz Automotive 20-Pin QFN EP T/R / IC FM RADIO TUNER 20-QFN | 134000 |
|
$0.5940 / $0.8910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI4702-C19-GMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4702-C19-GMR
Silicon Laboratories Inc
Audio Tuner, 2-Band, 3 X 3 MM, ROHS COMPLIANT, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Built-in IF Amplifier | YES | |
Consumer IC Type | AUDIO TUNER | |
Input Frequency-Max (RF) | 108 MHz | |
Input Frequency-Min (RF) | 76 MHz | |
JESD-30 Code | S-XQCC-N20 | |
Length | 3 mm | |
Noise Figure-Nom | 58 dB | |
Number of Bands | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for SI4702-C19-GMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4702-C19-GMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4702-C19-GMR | Audio Tuner, 2-Band, | Skyworks Solutions Inc | SI4702-C19-GMR vs SI4702-C19-GMR |
SI4702-C19-GM | Audio Tuner, 2-Band, 3 X 3 MM, ROHS COMPLIANT, QFN-20 | Silicon Laboratories Inc | SI4702-C19-GMR vs SI4702-C19-GM |