Part Details for SI4154DY-T1-GE3 by Vishay Siliconix
Overview of SI4154DY-T1-GE3 by Vishay Siliconix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI4154DY-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI4154DY-T1-GE3CT-ND
|
DigiKey | MOSFET N-CH 40V 36A 8SO Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7135 In Stock |
|
$0.5385 / $1.4300 | Buy Now |
DISTI #
70459529
|
RS | MOSFET N-CH 40V 36A 8-SOIC | Siliconix / Vishay SI4154DY-T1-GE3 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1800 / $1.3900 | RFQ |
|
ES Components | SIL SI4154DY-T1-GE3 40V MSFET | 0 in Stock |
|
RFQ |
Part Details for SI4154DY-T1-GE3
SI4154DY-T1-GE3 CAD Models
SI4154DY-T1-GE3 Part Data Attributes
|
SI4154DY-T1-GE3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI4154DY-T1-GE3
Vishay Siliconix
Trans MOSFET N-CH 40V 24A 8-Pin SOIC N T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 24 A | |
Drain-source On Resistance-Max | 0.0033 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 7.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SI4154DY-T1-GE3
This table gives cross-reference parts and alternative options found for SI4154DY-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4154DY-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4866BDY-T1-GE3 | TRANSISTOR 21500 mA, 12 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8, FET General Purpose Small Signal | Vishay Siliconix | SI4154DY-T1-GE3 vs SI4866BDY-T1-GE3 |
SI9926BDY-T1 | Small Signal Field-Effect Transistor, 6.2A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Vishay Siliconix | SI4154DY-T1-GE3 vs SI9926BDY-T1 |
SI4866BDY-T1-GE3 | Small Signal Field-Effect Transistor, 21.5A I(D), 12V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | Vishay Intertechnologies | SI4154DY-T1-GE3 vs SI4866BDY-T1-GE3 |
SI9926ADY | Small Signal Field-Effect Transistor, 4.8A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Vishay Siliconix | SI4154DY-T1-GE3 vs SI9926ADY |
SI4100DY-T1-GE3 | Small Signal Field-Effect Transistor, 6.8A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | Vishay Intertechnologies | SI4154DY-T1-GE3 vs SI4100DY-T1-GE3 |
SI9926ADY | Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | Vishay Intertechnologies | SI4154DY-T1-GE3 vs SI9926ADY |
SI9926BDY-T1-E3 | Small Signal Field-Effect Transistor, 6.2A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 | Vishay Siliconix | SI4154DY-T1-GE3 vs SI9926BDY-T1-E3 |
SI9407BDY-T1-GE3 | TRANSISTOR 4700 mA, 60 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8, FET General Purpose Small Signal | Vishay Siliconix | SI4154DY-T1-GE3 vs SI9407BDY-T1-GE3 |
SI9926ADY-T1 | Small Signal Field-Effect Transistor, 4.8A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Vishay Siliconix | SI4154DY-T1-GE3 vs SI9926ADY-T1 |