Part Details for SI9926ADY by Vishay Intertechnologies
Overview of SI9926ADY by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for SI9926ADY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MOSFET Transistor, Matched Pair, N-Channel, SO | 99 |
|
$1.2450 / $2.0750 | Buy Now |
Part Details for SI9926ADY
SI9926ADY CAD Models
SI9926ADY Part Data Attributes
|
SI9926ADY
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI9926ADY
Vishay Intertechnologies
Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Drain Current-Max (ID) | 4.8 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SI9926ADY
This table gives cross-reference parts and alternative options found for SI9926ADY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI9926ADY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI9926ADY-T1-E3 | Small Signal Field-Effect Transistor, 4.8A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | Vishay Siliconix | SI9926ADY vs SI9926ADY-T1-E3 |
SI9926ADY-T1 | Small Signal Field-Effect Transistor, 4.8A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Vishay Siliconix | SI9926ADY vs SI9926ADY-T1 |