-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR 3160 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, ROHS COMPLIANT PACKAGE-3, FET General Purpose Small Signal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI2306BDS-T1-GE3CT-ND
|
DigiKey | MOSFET N-CH 30V 3.16A SOT23-3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17352 In Stock |
|
$0.1668 / $0.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI2306BDS-T1-GE3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI2306BDS-T1-GE3
Vishay Siliconix
TRANSISTOR 3160 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, ROHS COMPLIANT PACKAGE-3, FET General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for SI2306BDS-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI2306BDS-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI2306BDS-T1-E3 | Power Field-Effect Transistor, | Vishay Intertechnologies | SI2306BDS-T1-GE3 vs SI2306BDS-T1-E3 |
SI2306BDS-T1-E3 | TRANSISTOR 3160 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, ROHS COMPLIANT PACKAGE-3, FET General Purpose Small Signal | Vishay Siliconix | SI2306BDS-T1-GE3 vs SI2306BDS-T1-E3 |