Transistors
SI2305DS
Description: Transistor

Overview of SI2305DS by Vishay Siliconix

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SI2305DS by Vishay Siliconix
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SI2305DS by Vishay Siliconix

SI2305DS
Vishay Siliconix
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SILICONIX INC
Part Package Code
SOT-23
Package Description
,
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Vishay
Configuration
SINGLE
Drain Current-Max (ID)
3.5 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-609 Code
e0
Number of Elements
1
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
1.25 W
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. SI2305DS
    Vishay Siliconix
    Transistor
    VS

Alternate Parts for SI2305DS

This table gives cross-reference parts and alternative options found for SI2305DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI2305DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SI2305DS-T1 Power Field-Effect Transistor, 3.5A I(D), 8V, 0.052ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, TO-236, 3 PIN Vishay Siliconix SI2305DS vs SI2305DS-T1
Part Number Description Manufacturer Compare
SI2305DS-T1-GE3 TRANSISTOR 3.5 A, 8 V, 0.052 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-236, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3, FET General Purpose Power Vishay Siliconix SI2305DS vs SI2305DS-T1-GE3

Related Parts for SI2305DS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI2305DS by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI2305DS by Vishay Siliconix

Select Manufacturer
Which Manufacturer of SI2305DS would you like to use for your alert(s)?
  • Please alert me when SI2305DS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI2305DS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI2305DS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI2305DS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI2305DS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI2305DS by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: