Part Details for SI1551DL-T1-E3 by Vishay Siliconix
Overview of SI1551DL-T1-E3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI1551DL-T1-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70026093
|
RS | MOSFET, Dual, Complementary, 20V, 0.3/0.44A, SOT-363 | Siliconix / Vishay SI1551DL-T1-E3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3550 / $0.4170 | RFQ |
Part Details for SI1551DL-T1-E3
SI1551DL-T1-E3 CAD Models
SI1551DL-T1-E3 Part Data Attributes:
|
SI1551DL-T1-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI1551DL-T1-E3
Vishay Siliconix
Trans MOSFET N/P-CH 20V 0.29A/0.41A 6-Pin SC-70 T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.29 A | |
Drain-source On Resistance-Max | 1.9 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for SI1551DL-T1-E3
This table gives cross-reference parts and alternative options found for SI1551DL-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI1551DL-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI1539CDL-T1-GE3 | Small Signal Field-Effect Transistor, 0.7A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, SOT-363, 6 PIN | Vishay Intertechnologies | SI1551DL-T1-E3 vs SI1539CDL-T1-GE3 |
SI1553CDL-T1-GE3 | Small Signal Field-Effect Transistor, 0.7A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, SOT-363, 6 PIN | Vishay Intertechnologies | SI1551DL-T1-E3 vs SI1553CDL-T1-GE3 |
FDG6321C | Small Signal Field-Effect Transistor, | Rochester Electronics LLC | SI1551DL-T1-E3 vs FDG6321C |
SI1553DL | Small Signal Field-Effect Transistor, 0.66A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Vishay Intertechnologies | SI1551DL-T1-E3 vs SI1553DL |
SI1555DL-T1-E3 | Small Signal Field-Effect Transistor, 0.66A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SC-70, 6 PIN | Vishay Intertechnologies | SI1551DL-T1-E3 vs SI1555DL-T1-E3 |
SI1553DL-T1 | Small Signal Field-Effect Transistor, 0.66A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Vishay Siliconix | SI1551DL-T1-E3 vs SI1553DL-T1 |
SI1553DL-T1-E3 | TRANSISTOR 660 mA, 20 V, 2 CHANNEL, N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SC-70, 6 PIN, FET General Purpose Small Signal | Vishay Siliconix | SI1551DL-T1-E3 vs SI1553DL-T1-E3 |
SI1553CDL-T1-GE3 | TRANSISTOR 700 mA, 20 V, 2 CHANNEL, N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SC-70, 6 PIN, FET General Purpose Small Signal | Vishay Siliconix | SI1551DL-T1-E3 vs SI1553CDL-T1-GE3 |
SI1555DL-T1-GE3 | TRANSISTOR 660 mA, 20 V, 2 CHANNEL, N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SC-70, 6 PIN, FET General Purpose Small Signal | Vishay Siliconix | SI1551DL-T1-E3 vs SI1555DL-T1-GE3 |
SI1555DL-T1-E3 | TRANSISTOR 660 mA, 20 V, 2 CHANNEL, N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SC-70, 6 PIN, FET General Purpose Small Signal | Vishay Siliconix | SI1551DL-T1-E3 vs SI1555DL-T1-E3 |