SI1551DL-T1-E3
vs
SI1555DL-T1-E3
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY SILICONIX
|
VISHAY INTERTECHNOLOGY INC
|
Part Package Code |
SC-70
|
SC-70
|
Package Description |
SMALL OUTLINE, R-PDSO-G6
|
ROHS COMPLIANT, SC-70, 6 PIN
|
Pin Count |
6
|
6
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Configuration |
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
20 V
|
20 V
|
Drain Current-Max (ID) |
0.29 A
|
0.66 A
|
Drain-source On Resistance-Max |
1.9 Ω
|
0.385 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
2
|
2
|
Number of Terminals |
6
|
6
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
N-CHANNEL AND P-CHANNEL
|
N-CHANNEL AND P-CHANNEL
|
Power Dissipation-Max (Abs) |
0.3 W
|
0.3 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare SI1551DL-T1-E3 with alternatives
-
SI1551DL-T1-E3 vs SI1563DH-T1-E3
-
SI1551DL-T1-E3 vs 748301659
-
SI1551DL-T1-E3 vs
-
SI1551DL-T1-E3 vs 7.06
-
SI1551DL-T1-E3 vs Vishay Siliconix
-
SI1551DL-T1-E3 vs Obsolete
-
SI1551DL-T1-E3 vs TRANSISTOR 660 mA, 20 V, 2 CHANNEL, N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SC-70, 6 PIN, FET General Purpose Small Signal
-
SI1551DL-T1-E3 vs https://4donline.ihs.com/images/VipMasterIC/IC/VISH/VISH-S-A0001811710/VISH-S-A0001811710-1.pdf
-
SI1551DL-T1-E3 vs SI1555
Compare SI1555DL-T1-E3 with alternatives
-
SI1555DL-T1-E3 vs SI1555DL-T1-GE3
-
SI1555DL-T1-E3 vs 852346
-
SI1555DL-T1-E3 vs SI1563DH-T1-E3
-
SI1555DL-T1-E3 vs 748301659
-
SI1555DL-T1-E3 vs
-
SI1555DL-T1-E3 vs 7.06
-
SI1555DL-T1-E3 vs Vishay Siliconix
-
SI1555DL-T1-E3 vs Obsolete
-
SI1555DL-T1-E3 vs TRANSISTOR 660 mA, 20 V, 2 CHANNEL, N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SC-70, 6 PIN, FET General Purpose Small Signal