Part Details for SHL-W355 by OMRON Corporation
Results Overview of SHL-W355 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SHL-W355 Information
SHL-W355 by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SHL-W355
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SHLW355
|
Avnet Americas | LIMIT SWITCH - Bulk (Alt: SHLW355) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.4480 / $60.4800 | Buy Now |
DISTI #
653-SHL-W355
|
Mouser Electronics | Limit Switches LIMIT SWITCH RoHS: Compliant | 5 |
|
$69.0500 / $99.1200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$60.0000 | Buy Now |
|
Quest Components | 3 |
|
$65.0000 | Buy Now | |
DISTI #
SHL-W355
|
TME | Limit switch Min Qty: 1 | 0 |
|
$56.7200 / $65.2500 | RFQ |
Part Details for SHL-W355
SHL-W355 CAD Models
SHL-W355 Part Data Attributes
|
SHL-W355
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
SHL-W355
OMRON Corporation
Snap Acting/Limit Switch, SPST, Momentary, 10A, 14VDC, 11mm, Screw Terminal, Short Hinge Roller Lever Actuator, Panel Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 11 mm | |
Actuator Type | SHORT HINGE ROLLER LEVER | |
Body Breadth | 17.5 mm | |
Body Height | 32.9 mm | |
Body Length or Diameter | 73.5 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@14VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 14 V | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Pre-Travel-Max | 8 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |
Alternate Parts for SHL-W355
This table gives cross-reference parts and alternative options found for SHL-W355. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHL-W355, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SHL-W255 | OMRON Corporation | $42.9068 | Snap Acting/Limit Switch, SPST, Momentary, 10A, 14VDC, 11mm, Screw Terminal, Short Hinge Roller Lever Actuator, Panel Mount | SHL-W355 vs SHL-W255 |