There are no models available for this part yet.
Overview of SHJC10010K by Dubilier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SHJC10010K by Dubilier
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Chip 1 Exchange | INSTOCK | 1615 |
|
RFQ |
CAD Models for SHJC10010K by Dubilier
Part Data Attributes for SHJC10010K by Dubilier
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DUBILIER
|
Package Description
|
, 2412
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1200 mΩ
|
Height
|
2.6 mm
|
Length
|
6 mm
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Tape, Embossed/Plastic
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Series
|
SHJ
|
Size Code
|
2412
|
Width
|
3.2 mm
|
Alternate Parts for SHJC10010K
This table gives cross-reference parts and alternative options found for SHJC10010K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHJC10010K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC107K010LFLB0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2412, | Kyocera AVX Components | SHJC10010K vs TBJC107K010LFLB0045 |
TBJC107K010CBLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | SHJC10010K vs TBJC107K010CBLD0824 |
TBJC107K010CCLD0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2412, | Kyocera AVX Components | SHJC10010K vs TBJC107K010CCLD0900 |
TBJC107K010CDLB0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2412, | Kyocera AVX Components | SHJC10010K vs TBJC107K010CDLB0945 |
TBJC107K010CEDZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2412, | Kyocera AVX Components | SHJC10010K vs TBJC107K010CEDZ0H45 |
TBJC107K010CELZ0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2412, | Kyocera AVX Components | SHJC10010K vs TBJC107K010CELZ0045 |
TBJC107K010CFDZ0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2412, | Kyocera AVX Components | SHJC10010K vs TBJC107K010CFDZ0745 |
TBJC107K010CFLC0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2412, | Kyocera AVX Components | SHJC10010K vs TBJC107K010CFLC0700 |
TBJC107K010CLLD9845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2412, | Kyocera AVX Components | SHJC10010K vs TBJC107K010CLLD9845 |
TBJC107K010JDLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2412, | Kyocera AVX Components | SHJC10010K vs TBJC107K010JDLC9H45 |