SHJC10010K vs TBJC107K010CFLC0700 feature comparison

SHJC10010K Dubilier

Buy Now Datasheet

TBJC107K010CFLC0700 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DUBILIER AVX CORP
Package Description , 2412 , 2412
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1200 mΩ 200 mΩ
Height 2.6 mm 2.6 mm
Length 6 mm 6 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Tape, Embossed/Plastic Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Series SHJ
Size Code 2412 2412
Width 3.2 mm 3.2 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Category CO2 Kg 3.5
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2021-01-19
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Reference Standard MIL-PRF-55365
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Shape J BEND

Compare SHJC10010K with alternatives

Compare TBJC107K010CFLC0700 with alternatives